Banner Engineering VS2AN5CV15Q

Image may be a representation.
See specs for product details.
VS2 Series: Convergent; Range: 15 mm; Input: 10 to; 63074
Manufacturer #: VS2AN5CV15Q
Allied Stock #: 70716867
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$109.93 (Each)
1 $109.93
3 $101.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series VS2 Series
Connection Type QD Pigtail
Indicator LEDs
Housing Material Thermoplastic
Material, Lens MABS
Measurement Range 0.015 m
Number of Pins 3
Operating Temperature, Maximum 55 C
Operating Temperature, Minimum -20 C
Response Time 1 ON, 0.5 OFF
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Reflective Sensors
Light Source Visible Red LED
Operation Light-ON
Sensing Mode Convergent
Sensing Range 15
IP Rating IP67
Output NPN
Input Output Discrete
NEMA Rating NEMA 6
Product Added to Cart
Banner Engineering
VS2 Series: Convergent; Range: 15 mm; Input: 10 to; 63074
Allied Stock #: 70716867
Mfr's Part #: VS2AN5CV15Q
$109.930 Each
Quantity added: