Banner Engineering VS1AN5CV20Q5

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Convergent; 20mmRange; 10-30VDC; NPN; M12; 72946
Manufacturer #: VS1AN5CV20Q5
Allied Stock #: 70331829
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$109.93 (Each)
1 $109.93
3 $101.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series VS1 Series
Connection Type QD Pigtail
Humidity 80% @ 50 C
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 0.02 m
Number of Pins 3
Operating Temperature, Maximum 55 C
Operating Temperature, Minimum -20 C
Response Time 1 ms
Supply Voltage 10-30 VDC
Type Reflective Sensors
Mechanical Angle 1
Light Source Visible Red LED
Operation Light-ON
Sensing Mode Convergent
Sensing Range 20
IP Rating IP54
Output NPN
Input Output Discrete
Alternate Mfr Part Number 74926
NEMA Rating NEMA 3
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; Convergent; 20mmRange; 10-30VDC; NPN; M12; 72946
Allied Stock #: 70331829
Mfr's Part #: VS1AN5CV20Q5
$109.930 Each
Quantity added: