Banner Engineering TL50YBGRA

Image may be a representation.
See specs for product details.
TL50YBGRA; 10892
Manufacturer #: TL50YBGRA
Allied Stock #: 70716584
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$204.00 (Each)
1 $204.00
3 $189.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TL50 Series
Housing Color Black
Connection Type 2 m Cable
Housing Material ABS/Polycarbonate
Material, Lens Polycarbonate
Number of Pins 8
Operating Temperature, Maximum 50
Operating Temperature, Minimum -20
Supply Voltage 18-30 V dc/24 V ac
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Tower Light
Input Bimodal (NPN/PNP)
NEMA Rating IP50

Overview


Product Added to Cart
Banner Engineering
TL50YBGRA; 10892
Allied Stock #: 70716584
Mfr's Part #: TL50YBGRA
$204.000 Each
Quantity added: