Banner Engineering TL50HWYAQ

Image may be a representation.
See specs for product details.
TL50H Tower Light: 2-Color Audible Indicator; Volt; 19561
Manufacturer #: TL50HWYAQ
Allied Stock #: 70716309
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$168.87 (Each)
1 $168.87
3 $156.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TL50H Series
Housing Color Black
Connection Type Integral QD
Housing Material ABS/Polycarbonate
Material, Lens Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -20
Supply Voltage 18-30 V dc/24 V ac
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Tower Light
Input Bimodal (NPN/PNP)
NEMA Rating IP50

Overview


Product Added to Cart
Banner Engineering
TL50H Tower Light: 2-Color Audible Indicator; Volt; 19561
Allied Stock #: 70716309
Mfr's Part #: TL50HWYAQ
$168.870 Each
Quantity added: