Banner Engineering TL50HRALSQ

Image may be a representation.
See specs for product details.
Tower Light; TL50; 1 Color; 94dB Alarm; High Brightness; 18-30VDC or 24VAC; Black
Manufacturer #: TL50HRALSQ
Allied Stock #: 70167872

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.33 (Each)
1 $147.33
3 $136.50
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TL50H Series
Color Red
Housing Color Black
Connection Type Integral QD
Height 5.606" (142.4mm)
Housing Material ABS/Polycarbonate
Material, Lens Polycarbonate
Mounting Style Panel Mount
Number of Levels 1
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -20
Response Time 10 ms
Supply Voltage 18-30 V dc/24 V ac
Temperature Range -20 to 50°C
Temperature, Opening, Maximum +50 °C
Operating Temperature –40 to +50 °C
Minimum Operating Temperature -20 °C
Type LED
Frequency, Oscillator 2.7 kHz
Bulb Type LED
Current Consumption 100 mA @ 18 V dc (LED), 35 (Alarm), 80 mA @ 21 V ac (LED) mA
Diameter, Base 50 mm
Illumination Yes
Mounting Thread Size 30 mm
Sound Level 94 dB @ 1 m
Housing Style Tower Light
Primary Type Tower
Special Features High Brightness, Rugged, Self-Contained
Lens Color Red
Connection 4-Pin Euro QD
Input Bimodal (NPN/PNP)
LED Function 1 Color: Red
NEMA Rating IP67
Decibels at 1 Meter 94 dB

Overview

  • Displays Up-to-5 LED Colors in a Single Tower; Choice of Green, Yellow, Red, Blue or White
  • 30 mm Threaded Base for Direct Cabinet and Panel Mounting with a Single Drilled Hole
  • 18-30 VDC or 24 VAC Operation
    Rugged, Cost-Effective and Easy-to-Install Multi segment Indicators
  • Illuminated Segments Provide Easy-to-See Operator Guidance and Indication of Equipment Status
  • Completely Self-Contained; No Controller Needed
  • Immune to EMI and RFI Interference
  • No Assembly Required
  • Long Life (100,000 Hours Average)

  • Product Added to Cart
    Banner Engineering
    Tower Light; TL50; 1 Color; 94dB Alarm; High Brightness; 18-30VDC or 24VAC; Black
    Allied Stock #: 70167872
    Mfr's Part #: TL50HRALSQ
    $147.330 Each
    Quantity added: