Banner Engineering TL50HGGGGRQ

Image may be a representation.
See specs for product details.
TL50H Tower Light: 5-Color Indicator; Voltage: 18-; 56546
Manufacturer #: TL50HGGGGRQ
Allied Stock #: 70715877
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$302.22 (Each)
1 $302.22
3 $272.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TL50H Series
Housing Color Gray
Connection Type Integral QD
Housing Material ABS/Polycarbonate
Material, Lens Polycarbonate
Number of Pins 8
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 18-30 V dc/24 V ac
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Tower Light
Input Bimodal (NPN/PNP)
NEMA Rating IP67

Overview


Product Added to Cart
Banner Engineering
TL50H Tower Light: 5-Color Indicator; Voltage: 18-; 56546
Allied Stock #: 70715877
Mfr's Part #: TL50HGGGGRQ
$302.220 Each
Quantity added: