Banner Engineering TL50GYRQ-17071

Image may be a representation.
See specs for product details.
TL50GYRQ-17071 TL50 Tower Light: 3-Color Indicator; 17071
Manufacturer #: TL50GYRQ-17071
Allied Stock #: 70715776

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$191.53 (Each)
1 $191.53
3 $177.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TL50 Series
Housing Color Black
Connection Type Integral QD
Housing Material ABS/Polycarbonate
Material, Lens Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 18-30 V dc/24 V ac
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Tower Light
Input Bimodal (NPN/PNP)
NEMA Rating IP67

Overview


Product Added to Cart
Banner Engineering
TL50GYRQ-17071 TL50 Tower Light: 3-Color Indicator; 17071
Allied Stock #: 70715776
Mfr's Part #: TL50GYRQ-17071
$191.530 Each
Quantity added: