Banner Engineering TL50BLR1B1

Image may be a representation.
See specs for product details.
TL50BL Tower Light: 2-Color Indicator; Voltage: 12; 28562
Manufacturer #: TL50BLR1B1
Allied Stock #: 70715297

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$150.73 (Each)
1 $150.73
3 $139.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TL50BL Series
Housing Color Black
Connection Type 2 m Cable
Housing Material ABS/Polycarbonate
Material, Lens Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 12-30 V dc/24 V ac
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Tower Light
Input Bimodal (NPN/PNP)
NEMA Rating IP67

Overview


Product Added to Cart
Banner Engineering
TL50BL Tower Light: 2-Color Indicator; Voltage: 12; 28562
Allied Stock #: 70715297
Mfr's Part #: TL50BLR1B1
$150.730 Each
Quantity added: