Banner Engineering T30RW3FF400Q1

Image may be a representation.
See specs for product details.
EZ-BEAM T30 Series: Fixed Field; Range:400 mm; In; 33433
Manufacturer #: T30RW3FF400Q1
Allied Stock #: 70713835

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$139.40 (Each)
1 $139.40
3 $129.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Puck
Series EZ-BEAM T30 Series
Connection Type QD Integral
Diameter, Body 30
Indicator LEDs
Housing Material Thermoplastic
Measurement Range 0.4 m
Mounting Type M30 Threaded
Number of Pins 4
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Response Time 16
Supply Voltage 20-250 VAC
Time, Turn-On Delay 100 ms
Type Proximity Sensors
Light Source Infrared LED
Operation SPST
Sensing Mode Background Suppression Fixed
IP Rating IP69K
Output Solid State Relay
Input Output Solid-State AC Switch
NEMA Rating NEMA 6P
Product Added to Cart
Banner Engineering
EZ-BEAM T30 Series: Fixed Field; Range:400 mm; In; 33433
Allied Stock #: 70713835
Mfr's Part #: T30RW3FF400Q1
$139.400 Each
Quantity added: