Banner Engineering T30AW3FF600Q1
EZ-BEAM T30 Series: Fixed Field; Range:600 mm; In; 34347
Manufacturer #:
T30AW3FF600Q1
Allied Stock #:
70713776
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$139.40
(Each)
1 | $139.40 |
3 | $129.15 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Body Style | Puck | |
Series | EZ-BEAM T30 Series | |
Connection Type | QD Integral | |
Diameter, Body | 30 | |
Indicator | LEDs | |
Housing Material | Thermoplastic | |
Measurement Range | 0.6 m | |
Mounting Type | M30 Threaded | |
Number of Pins | 4 | |
Operating Temperature, Maximum | 70 C | |
Operating Temperature, Minimum | -40 C | |
Response Time | 16 | |
Supply Voltage | 20-250 VAC | |
Time, Turn-On Delay | 100 ms | |
Type | Proximity Sensors | |
Light Source | Infrared LED | |
Operation | SPST | |
Sensing Mode | Background Suppression Fixed | |
IP Rating | IP69K | |
Output | Solid State Relay | |
Input Output | Solid-State AC Switch | |
NEMA Rating | NEMA 6P |