Banner Engineering T18SP6DQP

View More
Image may be a representation.
See specs for product details.
T18SP6DQP 6in EURO PIGTAIL; 74201
Manufacturer #: T18SP6DQP
Allied Stock #: 70713729
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$88.40 (Each)
1 $88.40
3 $81.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-BEAM T18 Series
Diameter, Body 18
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Number of Pins 4
Output Type PNP
Response Time 3
Supply Voltage 10-30 V dc
Maximum Operating Temperature 70 C
Minimum Operating Temperature -40 C
Termination M12 (Euro)
Time, Turn-On Delay 100
NEMA Type NEMA 6P
Operation Light/Dark Operate
Sensing Mode Proximity
Sensing Range 500
Housing Style Rectangular w/M18 Mount
IP Rating IP67
Output PNP
Connection Pigtail QD
Input Output Discrete
NEMA Rating NEMA 6P

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:

  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K

  • Product Added to Cart
    Banner Engineering
    T18SP6DQP 6in EURO PIGTAIL; 74201
    Allied Stock #: 70713729
    Mfr's Part #: T18SP6DQP
    $88.400 Each
    Quantity added: