Banner Engineering T18SN6FF50

Image may be a representation.
See specs for product details.
SENSOR; PHOTOELECTRIC; 18MM THREADED; RIGHT ANGLE; FIXED-FIELD; INFRARED; RANGE
Manufacturer #: T18SN6FF50
Allied Stock #: 70167469

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$115.60 (Each)
1 $115.60
3 $107.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Puck
Series EZ-BEAM T18 Series
Connection Type Cable
Diameter, Body 18
Humidity 90% @ 50 C
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 0.05 m
Mounting Type M18 Threaded
Number of Pins 4
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Response Time 3 ms
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Proximity Sensors
Mechanical Angle 3
Current, Switching 150 mA
Light Source Infrared LED
Operation Dark-ON/Light-ON
Sensing Mode Background Suppression Fixed
Sensing Range 50
Technology Photoelectric
IP Rating IP67
Output NPN
Input Output Discrete
Alternate Mfr Part Number 32465
Cable Length 2 m
NEMA Rating NEMA 6P

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:

  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K

  • Product Added to Cart
    Banner Engineering
    SENSOR; PHOTOELECTRIC; 18MM THREADED; RIGHT ANGLE; FIXED-FIELD; INFRARED; RANGE
    Allied Stock #: 70167469
    Mfr's Part #: T18SN6FF50
    $115.600 Each
    Quantity added: