Banner Engineering T18RW3LP

Image may be a representation.
See specs for product details.
EZ-BEAM T18 Series: Polarized Retro; Range: 2 m; I; 33406
Manufacturer #: T18RW3LP
Allied Stock #: 70713698

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.67 (Each)
1 $124.67
3 $115.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series EZ-BEAM T18 Series
Connection Type Cable
Diameter, Body 18
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 2 m
Mounting Type M18 Threaded
Number of Pins 3
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Response Time 16
Supply Voltage 20-250 VAC
Time, Turn-On Delay 100 ms
Type Retroreflective Sensors
Light Source Visible Red LED
Operation SPST
Sensing Mode Retroreflective Polarized
Sensing Range 2000
IP Rating IP67
Output Solid State Relay
Input Output Solid-State AC Switch
Cable Length 2 m
NEMA Rating NEMA 6P

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:

  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K

  • Product Added to Cart
    Banner Engineering
    EZ-BEAM T18 Series: Polarized Retro; Range: 2 m; I; 33406
    Allied Stock #: 70713698
    Mfr's Part #: T18RW3LP
    $124.670 Each
    Quantity added: