Banner Engineering SP150BP

Image may be a representation.
See specs for product details.
EZ-LIGHT Traffic Series: 1-Indicator Daylight Visi; 30691
Manufacturer #: SP150BP
Allied Stock #: 70713451
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$105.40 (Each)
1 $105.40
3 $97.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT Traffic Series
Connection Type Terminal
Housing Material Polycarbonate
Material, Lens Acrylic
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 15-30 V dc
Illumination Yes
Mounting Thread Size No Thread
Housing Style Flat
Input Bimodal (NPN/PNP)
NEMA Rating IP67
Product Added to Cart
Banner Engineering
EZ-LIGHT Traffic Series: 1-Indicator Daylight Visi; 30691
Allied Stock #: 70713451
Mfr's Part #: SP150BP
$105.400 Each
Quantity added: