Banner Engineering SM31EPD

Image may be a representation.
See specs for product details.
MINI-BEAM: Clear Plastic Detection Emitter; Range:; 26537
Manufacturer #: SM31EPD
Allied Stock #: 70712962
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$100.87 (Each)
1 $100.87
3 $93.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series MINI-BEAM Series
Connection Type Cable
Diameter, Body 18
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 0.3 m
Mounting Type M18 Threaded
Number of Pins 2
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -20 C
Response Time 1
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Through Beam Sensors
Light Source Visible Red LED
Sensing Mode Through Beam Emitter
Sensing Range 300
IP Rating IP67
Cable Length 2 m
NEMA Rating NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 3S ; NEMA 4 ; NEMA 4X ; NEMA 6 ; NEMA 12
Product Added to Cart
Banner Engineering
MINI-BEAM: Clear Plastic Detection Emitter; Range:; 26537
Allied Stock #: 70712962
Mfr's Part #: SM31EPD
$100.870 Each
Quantity added: