Banner Engineering SM312WM10

Image may be a representation.
See specs for product details.
SM312WM10 MINIBEAM SCANNER 10 MILLISECOND RESPONSE; 32899
Manufacturer #: SM312WM10
Allied Stock #: 70712943

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.60 (Each)
1 $30.60
3 $28.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series MINI-BEAM Series
Connection Type Cable
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 0.13 m
Number of Pins 4
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -20 C
Response Time 1
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Proximity Sensors
Light Source Infrared LED
Operation Dark-ON/Light-ON
Sensing Mode Diffuse Divergent
Sensing Range 130
IP Rating IP67
Output NPN/PNP
Input Output Discrete
Cable Length 2 m
NEMA Rating NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 3S ; NEMA 4 ; NEMA 4X ; NEMA 6 ; NEMA 12
Product Added to Cart
Banner Engineering
SM312WM10 MINIBEAM SCANNER 10 MILLISECOND RESPONSE; 32899
Allied Stock #: 70712943
Mfr's Part #: SM312WM10
$30.600 Each
Quantity added: