Banner Engineering SM2A312F

Image may be a representation.
See specs for product details.
Sensor; Mini-Beam; Glass Fiber Optic; 2m(6.5in); Pig Tail
Manufacturer #: SM2A312F
Allied Stock #: 70167218
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$143.93 (Each)
1 $143.93
3 $133.35
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MINI-BEAM Series
Indicator Indicator LEDs
Housing Material Thermoplastic
Measurement Range 12.5 to 44 mm
Mounting Type Threaded
Number of Pins 2
Operating Temperature, Maximum 70
Operating Temperature, Minimum -20
Output Type Solid-State AC Switch
Supply Voltage 24 to 240 VAC
Maximum Operating Temperature 70 C
Minimum Operating Temperature -20 C
Termination 2 m Cable
Type Fiber Optic
Function Object Detection Fiber Optic
Current, Switching 300 mA
NEMA Type NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
Sensing Mode Glass Fiber Optic
Technology Photoelectric
Housing Style Rectangular with M18 Barrel
IP Rating IP67
Output Solid-State Relay (SPST)
Connection 2 m Cable
Input Output Discrete
Alternate Mfr Part Number 25966
NEMA Rating NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13

Overview



Self-Contained AC Operated Sensor for use with Banner® Glass Fiber Optics


  • Compact, Modulated, Self-Contained Infrared Fiber Optic Sensors for 24-240 V ac 2-wire Operation
  • Useable in Opposed, Retroflective and Diffuse Fiber Optic Modes
  • Switch Selectable for Light Operate or Dark Operate
  • 8 Millisecond Response
  • SPST SCR Solid-State Output Switches up to 300 mA; Low Leakage Current and Satuartion Voltage
  • Rugged Epoxy-Encapsulated Construction Meets NEMA 1, 2, 3, 3S, 4, 4X, 12 and 13; IEC IP67

  • Product Added to Cart
    Banner Engineering
    Sensor; Mini-Beam; Glass Fiber Optic; 2m(6.5in); Pig Tail
    Allied Stock #: 70167218
    Mfr's Part #: SM2A312F
    $143.930 Each
    Quantity added: