Banner Engineering SLSCE30-900Q8

Image may be a representation.
See specs for product details.
SLSCE30-900Q8 EZS EMTR 30mmODSx900mm; 72410
Manufacturer #: SLSCE30-900Q8
Allied Stock #: 70712393

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1219.47 (Each)
1 $1219.47
3 $1129.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-SCREEN Series
Connector Type M12
Current, Supply 100 mA max.
Length 971
Housing Material Aluminum
Response Time 19
Operating Temperature 0 to +55 deg. C; RH 95%
Voltage, Operating 24 V dc +/- 15%
Vibration 10-55 Hz at 0.35 mm
Time, Recovery 25-152 / 81-495
IP Rating IP65
Housing Finish Yellow Polyester
Product Added to Cart
Banner Engineering
SLSCE30-900Q8 EZS EMTR 30mmODSx900mm; 72410
Allied Stock #: 70712393
Mfr's Part #: SLSCE30-900Q8
$1,219.470 Each
Quantity added: