Banner Engineering SLSCE30-600AP8B

Image may be a representation.
See specs for product details.
Emittercascadable30mm res600mm lengthbrush; 14023
Manufacturer #: SLSCE30-600AP8B
Allied Stock #: 70712388

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$948.60 (Each)
1 $948.60
3 $878.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-SCREEN Series
Connector Type M12 Pigtail (Black)
Current, Supply 100 mA max.
Length 671
Housing Material Aluminum
Response Time 15
Operating Temperature 0 to +55 deg. C; RH 95%
Voltage, Operating 24 V dc +/- 15%
Vibration 10-55 Hz at 0.35 mm
Time, Recovery 25-152 / 81-495
IP Rating IP65
Housing Finish Clear Anodized
Product Added to Cart
Banner Engineering
Emittercascadable30mm res600mm lengthbrush; 14023
Allied Stock #: 70712388
Mfr's Part #: SLSCE30-600AP8B
$948.600 Each
Quantity added: