Banner Engineering SLPR25-830N

Image may be a representation.
See specs for product details.
SLPR25-830N EZS LP RCVR 25mm X 830mm; 84272
Manufacturer #: SLPR25-830N
Allied Stock #: 70712338

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1492.60 (Each)
1 $1492.60
3 $1382.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-SCREEN Series
Connector Type Removable Disconnect
Current, Supply 150 mA max.
Length 830
Housing Material Aluminum
Response Time 14
Operating Temperature 0 to +55 deg. C; RH 95%
Voltage, Operating 24 V dc +/- 15%
Vibration 10-55 Hz at 0.35 mm
Time, Recovery 33-220 / 109-800
IP Rating IP65
Housing Finish Nickel Plated

Overview


Product Added to Cart
Banner Engineering
SLPR25-830N EZS LP RCVR 25mm X 830mm; 84272
Allied Stock #: 70712338
Mfr's Part #: SLPR25-830N
$1,492.600 Each
Quantity added: