Banner Engineering SLPP25-830

Image may be a representation.
See specs for product details.
SLPP25-830 EZ-SCREEN Low Profile Pair; Resolution; 83786
Manufacturer #: SLPP25-830
Allied Stock #: 70712174

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2332.40 (Each)
1 $2332.40
3 $2160.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-SCREEN Series
Connector Type Removable Disconnect
Current, Supply 210 mA max.
Length 830
Housing Material Aluminum
Response Time 22.5
Operating Temperature 0 to +55 deg. C; RH 95%
Voltage, Operating 24 V dc +/- 15%
Vibration 10-55 Hz at 0.35 mm
Time, Recovery 33-220 / 109-800
IP Rating IP65
Housing Finish Yellow Polyester

Overview


Product Added to Cart
Banner Engineering
SLPP25-830 EZ-SCREEN Low Profile Pair; Resolution; 83786
Allied Stock #: 70712174
Mfr's Part #: SLPP25-830
$2,332.400 Each
Quantity added: