Banner Engineering SLPE14-270NP8

Image may be a representation.
See specs for product details.
SLPE14-270NP8 EZS LP EMTR 14mm X 270mm PIGTAIL; 84136
Manufacturer #: SLPE14-270NP8
Allied Stock #: 70711836

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$759.33 (Each)
1 $759.33
3 $703.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-SCREEN Series
Connector Type M12 Pigtail (Yellow)
Current, Supply 60 mA max.
Length 270
Housing Material Aluminum
Response Time 10.5
Operating Temperature 0 to +55 deg. C; RH 95%
Voltage, Operating 24 V dc +/- 15%
Vibration 10-55 Hz at 0.35 mm
Time, Recovery 33-220 / 109-800
IP Rating IP65
Housing Finish Nickel Plated

Overview


Product Added to Cart
Banner Engineering
SLPE14-270NP8 EZS LP EMTR 14mm X 270mm PIGTAIL; 84136
Allied Stock #: 70711836
Mfr's Part #: SLPE14-270NP8
$759.330 Each
Quantity added: