Banner Engineering S18RW3DQ3

Image may be a representation.
See specs for product details.
EZ-BEAM S18 Series: Diffuse Mode; Range: 100 mm; I; 36874
Manufacturer #: S18RW3DQ3
Allied Stock #: 70711527
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$80.47 (Each)
1 $80.47
3 $74.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Cylindrical
Series EZ-BEAM S18 Series
Connection Type QD Integral
Diameter, Body 18
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 0.1 m
Mounting Type M18 Threaded
Number of Pins 5
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Response Time 16
Supply Voltage 20-250 VAC
Time, Turn-On Delay 100 ms
Type Reflective Sensors
Light Source Infrared LED
Operation SPST
Sensing Mode Diffuse
Sensing Range 100
IP Rating IP69K
Output Solid State Relay
Input Output Solid-State AC Switch
NEMA Rating NEMA 6P
Product Added to Cart
Banner Engineering
EZ-BEAM S18 Series: Diffuse Mode; Range: 100 mm; I; 36874
Allied Stock #: 70711527
Mfr's Part #: S18RW3DQ3
$80.470 Each
Quantity added: