Banner Engineering S18RW3DL

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Diffuse; LED; 300mm Range; 20-250VAC; 2m; PVC; 34525
Manufacturer #: S18RW3DL
Allied Stock #: 70425454

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$78.20 (Each)
1 $78.20
3 $72.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Cylindrical
Series EZ-BEAM S18 Series
Connection Type Cable
Diameter, Body 18
Humidity 90% @ 50 C
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 0.3 m
Mounting Type M18 Threaded
Number of Pins 3
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Response Time 16 ms
Supply Voltage 20-250 VAC
Time, Turn-On Delay 100 ms
Type Proximity Sensors
Mechanical Angle 16
Light Source Infrared LED
Operation SPST
Sensing Mode Diffuse
Sensing Range 300
IP Rating IP67
Output Solid State Relay
Input Output Solid-State AC Switch
Alternate Mfr Part Number 34525
Cable Length 2 m
NEMA Rating NEMA 6P
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; Diffuse; LED; 300mm Range; 20-250VAC; 2m; PVC; 34525
Allied Stock #: 70425454
Mfr's Part #: S18RW3DL
$78.200 Each
Quantity added: