Banner Engineering S18LVXXPT

Image may be a representation.
See specs for product details.
S18 EZ Light - 18 mm - IP67; Single Color: Violet; 31630
Manufacturer #: S18LVXXPT
Allied Stock #: 70711511

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.67 (Each)
1 $39.67
3 $36.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT S18 Series
Connection Type Terminal
Housing Material Polycarbonate
Material, Lens Thermoplastic
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 10 to 30 VDC
Illumination Yes
Mounting Thread Size 18 mm
Housing Style Barrel
Special Features IP67
Input PNP
NEMA Rating IP67; IP69K
Product Added to Cart
Banner Engineering
S18 EZ Light - 18 mm - IP67; Single Color: Violet; 31630
Allied Stock #: 70711511
Mfr's Part #: S18LVXXPT
$39.670 Each
Quantity added: