Banner Engineering S18DLBXXPQ

Image may be a representation.
See specs for product details.
S18 Daylight Visible EZ-LIGHT - 18 mm -IP67; Sin; 25807
Manufacturer #: S18DLBXXPQ
Allied Stock #: 70711431
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.73 (Each)
1 $31.73
3 $29.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT S18L Series
Connection Type Integral QD
Housing Material Polycarbonate
Material, Lens Thermoplastic
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 10 to 30 VDC
Illumination Yes
Mounting Thread Size 18 mm
Housing Style Barrel
Special Features IP67
Input PNP
NEMA Rating IP67; IP69K
Product Added to Cart
Banner Engineering
S18 Daylight Visible EZ-LIGHT - 18 mm -IP67; Sin; 25807
Allied Stock #: 70711431
Mfr's Part #: S18DLBXXPQ
$31.730 Each
Quantity added: