Banner Engineering R55FPB

Image may be a representation.
See specs for product details.
R55 Color Mark: Plastic Fiber w/ Blue LED; Range:; 58024
Manufacturer #: R55FPB
Allied Stock #: 70711261
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$200.60 (Each)
1 $200.60
3 $185.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series R55 Color Mark Series
Connection Type Cable
Indicator Bargraph
Housing Material Thermoplastic
Mounting Type DIN Rail
Number of Pins 5
Operating Temperature, Maximum 55 C
Operating Temperature, Minimum -10 C
Supply Voltage 10-30 VDC
Type Contrast Sensors
Light Source Visible Blue LED
Sensing Mode Color x1
IP Rating IP67
Output NPN/PNP
Input Output Discrete
Cable Length 2 m
NEMA Rating NEMA 6
Product Added to Cart
Banner Engineering
R55 Color Mark: Plastic Fiber w/ Blue LED; Range:; 58024
Allied Stock #: 70711261
Mfr's Part #: R55FPB
$200.600 Each
Quantity added: