Banner Engineering QS30EDVQPMA8

Image may be a representation.
See specs for product details.
WORLD-BEAM QS30 Expert Diffuse-Mode Visible Red Be; 76093
Manufacturer #: QS30EDVQPMA8
Allied Stock #: 70710091
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$171.13 (Each)
1 $171.13
3 $158.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series QS30 Series
Connection Type M12 5-Pin Pigtail
Diameter, Body 30
Indicator Bargraph
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 1.4 m
Mounting Type M30 Threaded
Number of Pins 4
Operating Temperature, Maximum 55 C
Operating Temperature, Minimum -10 C
Response Time 0.3-1.8
Supply Voltage 10-30 VDC
Time, Turn-On Delay 250 ms
Type Reflective Sensors
Light Source Visible Red LED
Operation Dark-ON/Light-ON
Sensing Mode Diffuse
Sensing Range 1400
IP Rating IP67
Output PNP
Input Output Discrete
Cable Length 0.15 m
NEMA Rating NEMA 6
Family Name WORLD-BEAM Family

Overview

Banner QS30 Series - High-Performance Long-Range Sensor | WORLD-BEAM Family:

Banner's WORLD-BEAM® QS30 Adjustable-Field Sensors with Background Suppression ignore objects beyond the set cutoff distance. Background suppression mode can be used in most situations with varying object color and position or with varying background conditions. The default mode for background suppression sensors is Light Operate (LO).

Series Features:

  • Innovative 30 mm housing design to suit almost any mounting requirement
  • High-power sensing with ranges up to 200 m
  • Available in opposed, high-power opposed, polarized and non-polarized retroreflective, diffuse, laser, fixed-field and adjustable-field and clear object sensing modes
  • Class 1 visible laser in diffuse and retroreflective models and Class 2 in diffuse models
  • Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output
  • Light- or dark-operate selectable or configurable, depending on model
  • IP67 or IP69K environmental rating, depending on model
  • Bright LED operating status indicators visible from 360°

    Series Features with Background Suppression:
  • Bipolar discrete outputs, PNP and NPN
  • 128 element photo receiver for superior performance on varying colors and textures
  • 600 mm sensing range (90% White Card) in midsize QS30 housing
  • Background suppression models for reliable detection of objects when the background condition is not controlled or fixed
  • Linear multi-turn screw adjustment of cutoff distance
  • Enhanced immunity to fluorescent lights
  • Improved temperature compensation to minimize cutoff distance variation due to ambient temperature changes
  • Powerful, highly collimated visible red sensing beam allows two sensors to be used in close proximity
  • Models available with 2 m or 9 m (6.5' or 30') cable or integral metal quickdisconnect; or 150 mm (6") pigtail
  • Tough ABS housing is rated IEC IP67; NEMA 6
  • Mounting versatility via popular 30 mm threaded barrel or side-mount

  • Product Added to Cart
    Banner Engineering
    WORLD-BEAM QS30 Expert Diffuse-Mode Visible Red Be; 76093
    Allied Stock #: 70710091
    Mfr's Part #: QS30EDVQPMA8
    $171.130 Each
    Quantity added: