Banner Engineering QS18VN6DQ7

Image may be a representation.
See specs for product details.
QS18 WORLD-BEAM; Diffuse; Range450 mm; Inp; 66437
Manufacturer #: QS18VN6DQ7
Allied Stock #: 70709940
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$78.20 (Each)
1 $78.20
3 $72.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series QS18 Series
Connection Type QD Integral
Diameter, Body 18
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 0.45 m
Mounting Type M18 Threaded
Number of Pins 4
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -20 C
Response Time 0.6
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Reflective Sensors
Light Source Infrared LED
Operation Dark-ON/Light-ON
Sensing Mode Diffuse
Sensing Range 450
IP Rating IP67
Output NPN
Input Output Discrete
NEMA Rating NEMA 6
Family Name WORLD-BEAM Family

Overview

Banner QS18 Series - All Purpose Photoelectric Sensors | WORLD-BEAM Family:

All purpose photoelectric sensor with universal housing design and 18 mm threaded barrel is an ideal replacement for hundreds of other sensor styles.

Features:

  • Features a universal housing with an 18 mm threaded lens or side mounts
  • Replaces hundreds of other sensors
  • Meets IP67 and NEMA 6 standards for harsh environments
  • Available in opposed, polarized and non-polarized retroreflective, convergent, regular and wide-angle diffuse, laser, ultrasonic, plastic or glass fiber optic, fixed-field and adjustable-field sensing modes
  • Offers easy push-button TEACH-mode setup in Expert QS18E and ultrasonic models
  • Ranges up to 20 m
  • Features bright LED operating status indicators visible from 360°
  • Available in models with IO-Link communication for simplified wiring, installation, preventative maintenance, and sensor backup
  • Select between mechanical and electronic adjustable field

  • Product Added to Cart
    Banner Engineering
    QS18 WORLD-BEAM; Diffuse; Range450 mm; Inp; 66437
    Allied Stock #: 70709940
    Mfr's Part #: QS18VN6DQ7
    $78.200 Each
    Quantity added: