Banner Engineering QS186LE210Q5

Image may be a representation.
See specs for product details.
QS186LE210Q5 6IN EURO PIGTAIL CLASS 2 CIRCLE GENER; 75958
Manufacturer #: QS186LE210Q5
Allied Stock #: 70709710

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$154.13 (Each)
1 $154.13
3 $142.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series WORLD-BEAM QS18 Series
Connection Type M12 4-Pin Pigtail
Diameter, Body 18
Indicator LEDs
Housing Material Thermoplastic
Material, Lens PMMA
Measurement Range 15 m
Mounting Type M18 Threaded
Number of Pins 4
Operating Temperature, Maximum 50 C
Operating Temperature, Minimum -10 C
Supply Voltage 10-30 VDC
Time, Turn-On Delay 10 ms
Type Through Beam Sensors
Light Source Laser
Sensing Mode Through Beam
Sensing Range 15000
IP Rating IP67
Input Output Discrete
Cable Length 0.15 m
NEMA Rating NEMA 6

Overview

Banner WORLD-BEAM QS18 Series – Laser Emitter, All-Purpose Photoelectric Snesors:

Class 1 and 2 lasers for use with Banner modulated photoelectric receivers.

Features:

  • Self-contained Class 1 or Class 2 modulated visible laser diode emitters permit higher gain than LEDs and extended range in opposed-mode sensing systems
  • Narrow effective beam provides small-object detection and precise position control
  • Bright spot and multiple shapes provide great visual marking of objects
  • 10 V dc to 30 V dc operation; third wire extinguishes laser light when connected to +V correct dc

  • Product Added to Cart
    Banner Engineering
    QS186LE210Q5 6IN EURO PIGTAIL CLASS 2 CIRCLE GENER; 75958
    Allied Stock #: 70709710
    Mfr's Part #: QS186LE210Q5
    $154.130 Each
    Quantity added: