Banner Engineering QMT42VP6FF500

Image may be a representation.
See specs for product details.
QMT42 Series: Fixed Field; Range: 500 mm; Input: 1; 49229
Manufacturer #: QMT42VP6FF500
Allied Stock #: 70709654

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$208.53 (Each)
1 $208.53
3 $193.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series QMT42 Series
Connection Type Cable
Indicator LEDs
Housing Material Zinc Alloy Die-Cast
Measurement Range 0.5 m
Number of Pins 4
Operating Temperature, Maximum 55 C
Operating Temperature, Minimum -20 C
Response Time 1
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Proximity Sensors
Light Source Infrared LED
Operation Dark-ON/Light-ON
Sensing Mode Background Suppression Fixed
Sensing Range 500
IP Rating IP67
Output PNP
Input Output Discrete
Cable Length 2 m
NEMA Rating NEMA 6
Product Added to Cart
Banner Engineering
QMT42 Series: Fixed Field; Range: 500 mm; Input: 1; 49229
Allied Stock #: 70709654
Mfr's Part #: QMT42VP6FF500
$208.530 Each
Quantity added: