Banner Engineering Q85BW13DL-B

Image may be a representation.
See specs for product details.
Q85 Series: Diffuse Mode W/O Timing; Long Range; R; 35570
Manufacturer #: Q85BW13DL-B
Allied Stock #: 70708994
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$200.36 (Each)
1 $200.36
3 $185.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Q85 Series
Connection Type Screws
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 1 m
Number of Pins 4
Operating Temperature, Maximum 55 C
Operating Temperature, Minimum -25 C
Response Time 4,4
Supply Voltage 24-240 VAC, 12-240 VDC
Type Reflective Sensors
Light Source Infrared LED
Operation SPST
Sensing Mode Diffuse
Sensing Range 1000
IP Rating IP67
Output Solid State Relay
Input Output Solid-State AC Switch
NEMA Rating NEMA 13
Product Added to Cart
Banner Engineering
Q85 Series: Diffuse Mode W/O Timing; Long Range; R; 35570
Allied Stock #: 70708994
Mfr's Part #: Q85BW13DL-B
$200.360 Each
Quantity added: