Banner Engineering Q45UR3LIU64CQ

Image may be a representation.
See specs for product details.
Analog Q45UR Series: Controller; Range:depends on; 53013
Manufacturer #: Q45UR3LIU64CQ
Allied Stock #: 70708876
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$445.40 (Each)
1 $445.40
3 $412.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Discrete Q45UR Series
Indicator LED(s)
Housing Material Thermoplastic Polyester
Number of Pins 5
Supply Voltage 15-24 VDC
Maximum Operating Temperature 70 C
Minimum Operating Temperature -25 C
Termination Integral QD
Cover Material Acrylic
NEMA Type NEMA 6P
Sensing Mode Diffuse
Sensing Range 250
Housing Style Rectangular
Power Supply 15-24 V dc
IP Rating IP67
Input Output Analog
NEMA Rating NEMA 6P

Overview


Product Added to Cart
Banner Engineering
Analog Q45UR Series: Controller; Range:depends on; 53013
Allied Stock #: 70708876
Mfr's Part #: Q45UR3LIU64CQ
$445.400 Each
Quantity added: