Banner Engineering Q45BW22DLQ24

Image may be a representation.
See specs for product details.
Q45BW22DLQ24 5 PIN MICRO QD 90-250V ac SOLID STATE; 59156
Manufacturer #: Q45BW22DLQ24
Allied Stock #: 70708827

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$136.00 (Each)
1 $136.00
3 $126.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series Q45 Series
Connection Type QD Integral
Diameter, Body 30
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 1.8 m
Number of Pins 5
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Response Time 2
Supply Voltage 90-250 VAC
Time, Turn-On Delay 100 ms
Type Proximity Sensors
Light Source Infrared LED
Operation SPST
Sensing Mode Diffuse
Sensing Range 1800
IP Rating IP67
Output Solid State Relay
Input Output Solid-State AC Switch
NEMA Rating NEMA 6P

Overview


Product Added to Cart
Banner Engineering
Q45BW22DLQ24 5 PIN MICRO QD 90-250V ac SOLID STATE; 59156
Allied Stock #: 70708827
Mfr's Part #: Q45BW22DLQ24
$136.000 Each
Quantity added: