Banner Engineering Q45BB6LL

Image may be a representation.
See specs for product details.
Q45 Series: Laser Retro; Range: 0.3 - 70 m; Input:; 37248
Manufacturer #: Q45BB6LL
Allied Stock #: 70659073
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$370.60 (Each)
1 $370.60
3 $343.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series Q45 Series
Connection Type Cable
Diameter, Body 30
Humidity 90% @ 50 C
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 70 m
Number of Pins 5
Operating Temperature, Maximum 40 C
Operating Temperature, Minimum -10 C
Response Time 2 ms
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Retroreflective Sensors
Mechanical Angle 2
Light Source Laser
Operation Dark-ON/Light-ON
Sensing Mode Retroreflective
IP Rating IP67
Output NPN/PNP
Input Output Discrete
Cable Length 2 m
NEMA Rating NEMA 6P

Overview


Product Added to Cart
Banner Engineering
Q45 Series: Laser Retro; Range: 0.3 - 70 m; Input:; 37248
Allied Stock #: 70659073
Mfr's Part #: Q45BB6LL
$370.600 Each
Quantity added: