Banner Engineering Q45BB6F

Image may be a representation.
See specs for product details.
Sensor; Bipolar NPN PNP; Fiber Optic Sensing Mode; Photoelectric; LED; Barrel
Manufacturer #: Q45BB6F
Allied Stock #: 70167219
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$111.07 (Each)
1 $111.07
3 $102.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Cylindrical
Series Q45 Series
Dimensions 1.75" L x 2.38" W x 3.45" H
Indicator Indicator LEDs
Body Material Thermoplastic Polyester (Housing)
Housing Material Thermoplastic
Material, Lens Molded Acrylic
Mounting Type Threaded M18
Number of Pins 4
Operating Temperature, Maximum 70
Operating Temperature, Minimum -40
Output Type Bipolar (NPN & PNP)
Standards NEMA Approved
Supply Voltage 30 VDC
Maximum Operating Temperature 70 C
Minimum Operating Temperature -40 C
Termination 2 m Cable
Type Fiber Optic
Function Fiber Optic
Cover Material PVC
Current, Switching 150 mA
Light Source Infrared LED
NEMA Type NEMA 6P
Sensing Mode Selectable
Technology Photoelectric
Housing Style Rectangular
IP Rating IP67
Output NPN/PNP
Connection 2 m Cable
Input Output Discrete
Alternate Mfr Part Number 36560
NEMA Rating NEMA 6P

Overview

Q45 Series Fiber Optic Mode Sensors, Infrared Light Source

  • Prewired or "plug and play" quick disconnects
  • It is with 6-1/2 in. or 30 ft. attached cable or easy to install, 4-pin quick disconnect (QD) connector
    Short-range diffuse (proximity) mode for ranges to 18 " or 6 ft. A sensor compatible with the future. Because of its patented design, it is the only photoelectric sensor with an eye on the future.

  • Product Added to Cart
    Banner Engineering
    Sensor; Bipolar NPN PNP; Fiber Optic Sensing Mode; Photoelectric; LED; Barrel
    Allied Stock #: 70167219
    Mfr's Part #: Q45BB6F
    $111.070 Each
    Quantity added: