Banner Engineering Q40RW3LPQ3

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; LED; 6m Range; 20-250VAC; SPDT; M12 QDC; 36980
Manufacturer #: Q40RW3LPQ3
Allied Stock #: 70574553

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.47 (Each)
1 $131.47
3 $121.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series EZ-BEAM Q40 Series
Connection Type M12
Diameter, Body 30
Humidity 90% @ 50 C
Indicator LEDs
Housing Material Thermoplastic
Measurement Range 6 m
Mounting Type M30 Threaded
Number of Pins 5
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Response Time 16 ms
Supply Voltage 20-250 VAC
Time, Turn-On Delay 100 ms
Type Retroreflective Sensors
Mechanical Angle 16
Light Source Visible Red LED
Operation SPST
Sensing Mode Retroreflective
Sensing Range 6000
IP Rating IP69K
Output Solid State Relay
Input Output Solid-State AC Switch
Alternate Mfr Part Number 36980
NEMA Rating NEMA 6P
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; LED; 6m Range; 20-250VAC; SPDT; M12 QDC; 36980
Allied Stock #: 70574553
Mfr's Part #: Q40RW3LPQ3
$131.470 Each
Quantity added: