Banner Engineering Q25RW3LPQ3

Image may be a representation.
See specs for product details.
EZ-BEAM Q25 Series: Right-Angle Pol Retro; Range:; 36962
Manufacturer #: Q25RW3LPQ3
Allied Stock #: 70708679

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.47 (Each)
1 $131.47
3 $121.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series EZ-BEAM Q25 Series
Connection Type QD Integral
Diameter, Body 18
Indicator LEDs
Housing Material Thermoplastic
Material, Lens Acrylic
Measurement Range 2 m
Mounting Type M18 Threaded
Number of Pins 5
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Response Time 16
Supply Voltage 20-250 VAC
Time, Turn-On Delay 100 ms
Type Retroreflective Sensors
Light Source Visible Red LED
Operation SPST
Sensing Mode Retroreflective
Sensing Range 2000
IP Rating IP69K
Output Solid State Relay
Input Output Solid-State AC Switch
NEMA Rating NEMA 6P
Product Added to Cart
Banner Engineering
EZ-BEAM Q25 Series: Right-Angle Pol Retro; Range:; 36962
Allied Stock #: 70708679
Mfr's Part #: Q25RW3LPQ3
$131.470 Each
Quantity added: