Banner Engineering Q20PDXLQ5

Image may be a representation.
See specs for product details.
WORLD-BEAM Q20 Series: Long Range Diffuse (IR); Ra; 78189
Manufacturer #: Q20PDXLQ5
Allied Stock #: 70708577

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.67 (Each)
1 $90.67
3 $84.00
Availability

0 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series WORLD-BEAM Q20 Series
Connection Type QD Pigtail
Indicator LEDs
Housing Material Thermoplastic
Measurement Range 1.5 m
Number of Pins 4
Operating Temperature, Maximum 60 C
Operating Temperature, Minimum -20 C
Response Time 0.8
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Proximity Sensors
Light Source Infrared LED
Operation Dark-ON/Light-ON
Sensing Mode Diffuse
Sensing Range 1500
IP Rating IP67
Output PNP
Input Output Discrete
NEMA Rating NEMA 6
Product Added to Cart
Banner Engineering
WORLD-BEAM Q20 Series: Long Range Diffuse (IR); Ra; 78189
Allied Stock #: 70708577
Mfr's Part #: Q20PDXLQ5
$90.670 Each
Quantity added: