Banner Engineering Q20APARQ5

Image may be a representation.
See specs for product details.
Q20APARQ5 L.O. PNP ALARM; 79976
Manufacturer #: Q20APARQ5
Allied Stock #: 70708519

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$73.67 (Each)
1 $73.67
3 $68.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series WORLD-BEAM Q20 Series
Connection Type QD Pigtail
Indicator LEDs
Housing Material Thermoplastic
Measurement Range 12 m
Number of Pins 4
Operating Temperature, Maximum 60 C
Operating Temperature, Minimum -20 C
Response Time 1 ON, 0.6 OFF
Supply Voltage 10-30 VDC
Time, Turn-On Delay 100 ms
Type Through Beam Sensors
Light Source Visible Red LED
Operation Light-ON
Sensing Mode Through Beam
Sensing Range 12000
IP Rating IP67
Output PNP
Input Output Discrete
NEMA Rating NEMA 6
Product Added to Cart
Banner Engineering
Q20APARQ5 L.O. PNP ALARM; 79976
Allied Stock #: 70708519
Mfr's Part #: Q20APARQ5
$73.670 Each
Quantity added: