Banner Engineering PVA300P6E

View More
Image may be a representation.
See specs for product details.
PVA Series: 300mm array - Emitter; Range: 2 m; In; 50786
Manufacturer #: PVA300P6E
Allied Stock #: 70708353
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$437.47 (Each)
1 $437.47
3 $405.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PVA Series
Connection Type 2 m Cable
Housing Material Aluminum
Number of Pins 4
Operating Temperature, Maximum 50
Supply Voltage 12-30 V dc
Function Non-Contact
Illumination No
Sensing Mode Opposed
Housing Style Array
IP Rating IP62
Beam Spacing 25
NEMA Rating NEMA 2
Number of Beams 13
Product Added to Cart
Banner Engineering
PVA Series: 300mm array - Emitter; Range: 2 m; In; 50786
Allied Stock #: 70708353
Mfr's Part #: PVA300P6E
$437.470 Each
Quantity added: