Banner Engineering MQDC2S-806RA

Image may be a representation.
See specs for product details.
Cordset; M12 Euro; Female Right Angle; 8 Pin; Open Shield; 2 Meter; PVC; Black
Manufacturer #: MQDC2S-806RA
Allied Stock #: 70168300
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.00 (Each)
1 $51.00
3 $47.25
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MQDC Series
Jacket Color Black
Current Rating 2 A
Gender Female
Number of Conductors 8
Number of Contacts 8
Number of Connectors 1
Orientation Right Angle
Voltage Rating 75
Jacket Material Polyvinyl Chloride (PVC)
Cable Jacket Material PVC
Alternate Mfr Part Number 54616
Cable Length 2 m

Overview

MQDC Series
The MQDC Series of cordsets and cable connectors from Turck Banner.

Product Added to Cart
Banner Engineering
Cordset; M12 Euro; Female Right Angle; 8 Pin; Open Shield; 2 Meter; PVC; Black
Allied Stock #: 70168300
Mfr's Part #: MQDC2S-806RA
$51.000 Each
Quantity added: