Banner Engineering MQDC1-515

Image may be a representation.
See specs for product details.
Cable; Photoelectric; 10 to 30 VDC; 500 ms; LED; Acrylic; -20 to +70degC
Manufacturer #: MQDC1-515
Allied Stock #: 70167252

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.47 (Each)
1 $29.47
3 $27.30
Availability

136 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MQDC Series
Jacket Color Black
Dimensions 1.7" L x 0.6" Dia.
Gender Female
Indicator LED
Length 15' (4.572m)
Body Material Thermoplastic Polyester (Housing)
Material, Lens Acrylic
Number of Conductors 5
Number of Contacts 5
Response Time 500 ms
Standards cULus Recognized, CE Marked
Supply Voltage 10 to 30 VDC
Operating Temperature -20 to +70 °C
Number of Connectors 1
Orientation Straight
Sensor Type Photoelectric
Voltage Rating 10 to 30 VDC
Primary Type Cable
Cable Jacket Material PVC
Alternate Mfr Part Number 47812
Cable Length 15 Ft.

Overview

Quick-disconnect (QD) cables allow sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico-, Euro-, and Mini-styles are available for dc powered devices. Micro- and Mini-styles are available for ac powered devices. Choose straight or right-angle connectors. Splitter cables are available for powering two devices with one cable.

Product Added to Cart
Banner Engineering
Cable; Photoelectric; 10 to 30 VDC; 500 ms; LED; Acrylic; -20 to +70degC
Allied Stock #: 70167252
Mfr's Part #: MQDC1-515
$29.470 Each
Quantity added: