Banner Engineering MQDC1-506

Image may be a representation.
See specs for product details.
Cable; Euro-Style Quick Disconnect; 5 Pin; Straight Connector; 2Meter; Black
Manufacturer #: MQDC1-506
Allied Stock #: 70167276

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.07 (Each)
1 $26.07
3 $24.15
Availability

95 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MQAC Series
Jacket Color Black
Connector Type Quick Disconnect
Gender Female
Length 6.56' (2m)
Number of Conductors 5
Number of Contacts 5
Type Straight
Number of Connectors 1
Orientation Straight
Primary Type Cable
Cable Jacket Material PVC
Alternate Mfr Part Number 51127
Cable Length 6.5 Ft.

Overview

Quick-disconnect (QD) cables allow sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico-, Euro-, and Mini-styles are available for dc powered devices. Micro- and Mini-styles are available for ac powered devices. Choose straight or right-angle connectors. Splitter cables are available for powering two devices with one cable.

Product Added to Cart
Banner Engineering
Cable; Euro-Style Quick Disconnect; 5 Pin; Straight Connector; 2Meter; Black
Allied Stock #: 70167276
Mfr's Part #: MQDC1-506
$26.070 Each
Quantity added: