Banner Engineering MQDC-430

Image may be a representation.
See specs for product details.
Cable; 30' (9.14m); PVC; 4
Manufacturer #: MQDC-430
Allied Stock #: 70168846

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.33 (Each)
1 $45.33
3 $42.00
Availability

176 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MQDC Series
Jacket Color Black
Gender Female
Length 98.43' (30m)
Number of Conductors 4
Number of Contacts 4
Number of Positions 4
Number of Connectors 1
Orientation Straight
Primary Type Cable
Jacket Material Polyvinyl Chloride (PVC)
Cable Jacket Material PVC
Alternate Mfr Part Number 27142
Cable Length 30 m

Overview

Quick-disconnect (QD) cables allow sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico-, Euro-, and Mini-styles are available for dc powered devices. Micro- and Mini-styles are available for ac powered devices. Choose straight or right-angle connectors. Splitter cables are available for powering two devices with one cable.

Product Added to Cart
Banner Engineering
Cable; 30' (9.14m); PVC; 4
Allied Stock #: 70168846
Mfr's Part #: MQDC-430
$45.330 Each
Quantity added: