Skip to content

Banner Engineering MQDC-415RA

Cordset, M12 Euro, Female Right Angle, 4 Pin, Single End, 5 Meters, PVC, Black

Mfr. Part #: MQDC-415RA / RS Stock #: 70168848

Banner Engineering

Banner Engineering MQDC-415RA

Mfr. Part #: MQDC-415RA
RS Stock #: 70168848

Description

Cordset, M12 Euro, Female Right Angle, 4 Pin, Single End, 5 Meters, PVC, Black

In Stock:

205

Price

Qty.

Standard Price

1

$33.00

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
26848
Cable Length
15.09 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Right Angle
Connector Material
Polyurethane (PUR)
Connector Type
M12
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Number of Connectors
1
Number of Contacts
4
Number of Positions
4
Orientation
Right Angle
Primary Type
Cable

Overview

Quick-disconnect (QD) cables allow sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico-, Euro-, and Mini-styles are available for dc powered devices. Micro- and Mini-styles are available for ac powered devices. Choose straight or right-angle connectors. Splitter cables are available for powering two devices with one cable.