Banner Engineering MQDC-415
Resources
Pricing (USD) & Availability
Standard Pricing
$29.47
(Each)
1 | $29.47 |
3 | $27.30 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | MQDC Series | |
Jacket Color | Black | |
Gender | Female | |
Length | 16.4' (5m) | |
Number of Conductors | 4 | |
Number of Contacts | 4 | |
Number of Positions | 4 | |
Number of Connectors | 1 | |
Orientation | Straight | |
Primary Type | Cable | |
Jacket Material | Polyvinyl Chloride (PVC) | |
Cable Jacket Material | PVC | |
Alternate Mfr Part Number | 26850 | |
Cable Length | 15 Ft. |
Overview
Quick-disconnect (QD) cables allow sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico-, Euro-, and Mini-styles are available for dc powered devices. Micro- and Mini-styles are available for ac powered devices. Choose straight or right-angle connectors. Splitter cables are available for powering two devices with one cable.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.
Related Products