Banner Engineering M18RGX7PQPMA

Image may be a representation.
See specs for product details.
M18RGX7PQPMA EZ-LIGHT 4-PIN RED/GRN/X PNP W/RED IN; 74287
Manufacturer #: M18RGX7PQPMA
Allied Stock #: 70660626

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$88.40 (Each)
1 $88.40
3 $81.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT M18 Series
Connection Type Pigtail PUR QD
Housing Material Nickel-Plated Brass
Material, Lens Thermoplastic
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 10-30 V dc
Illumination Yes
Mounting Thread Size 18 mm
Housing Style Barrel
Input PNP
NEMA Rating IP67

Overview

Banner M18 Series - 18 mm Metal Barrel General Purpose Indicators:

DC-operated general-purpose indicators in 18 mm barrel-style nickel-plated brass housing.

Features:

  • Rugged, cost-effective and easy-to-install indicators
  • Easy-to-see operator guidance and indication of equipment status
  • Compact devices are completely self-contained — no controller needed
  • Displays up to three colors
  • Immune to EMI and RFI interference

  • Product Added to Cart
    Banner Engineering
    M18RGX7PQPMA EZ-LIGHT 4-PIN RED/GRN/X PNP W/RED IN; 74287
    Allied Stock #: 70660626
    Mfr's Part #: M18RGX7PQPMA
    $88.400 Each
    Quantity added: