Banner Engineering LX24R

Image may be a representation.
See specs for product details.
LX Series: Receiver; Standard Range; Range: Normal; 71816
Manufacturer #: LX24R
Allied Stock #: 70660606

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$890.80 (Each)
1 $890.80
3 $825.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LX Series
Indicator LEDs
Housing Material Aluminum
Material, Lens Acrylic
Number of Pins 5
Operating Temperature, Maximum 70
Operating Temperature, Minimum -20
Operation Dark Operate
Sensing Range 2000
Housing Style Array
IP Rating IP65
Output Bipolar (NPN & PNP)
Connection 2 m Cable
Product Added to Cart
Banner Engineering
LX Series: Receiver; Standard Range; Range: Normal; 71816
Allied Stock #: 70660606
Mfr's Part #: LX24R
$890.800 Each
Quantity added: