Banner Engineering LM1

Image may be a representation.
See specs for product details.
Logic Module; On/Off (no timing function) Light Operate; Blade & Socket
Manufacturer #: LM1
Allied Stock #: 70168889

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.57 (Each)
1 $31.57
3 $29.25
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Interconnecting the power block and scanner block
Series MULTI-BEAM Series
Includes Blade & socket connector
Function Module, Logic
Logic Type ON⁄OFF, Light (Energize) / Dark (De-energize) Operate
Sensing Mode Adjustable Field
Technology Photoelectric
Alternate Mfr Part Number 16286

Overview

Multi-Beam Photoelectric 3 & 4 Wire Logic Modules, ON/OFF & ON Delay Timing Functions

Banner MULTI-BEAM® sensors are compact modular self contained photoelectric switches. Each MULT-BEAM® solution consists of 3 components — Scanner Block, Power Block, and Logic Module.

The Scanner Block contains the complete modulated photoelectric amplifier as well as the emitter and receiver optoelements. It also contains the sensing optics and the housing for the other two modules. The Power Block provides the interface between the scanner and the external circuit. It contains a power supply for the MULTI-BEAM® plus a switching device to interface the circuit to the controller. The Logic Module (not required for opposed mode emitters) interconnects the power block and scanner block both electrically and mechanically. It provides the desired timing logic function (if any), plus the ability to program the output for either light or dark response.

Create a Photoelectric Based on Your Application Requirements
Step 1: Choose a Sensor Block for the Required Sensing Mode
Step 2: Choose a Power Block for the Required Sensor Power (AC or DC) and Output
Step 3: Choose a Logic Module (Not Required for Opposed Mode Emitters)
Step 4: Plug in the Power and Logic Components into the Sensor Block
Step 5: Select Additional Options (Fiber Optic Cables, Mounting Brackets) as Needed

The Logic Module interconnects the power block and scanner block using a unique blade-socket connector concept. It also provides the Light/Dark operate function (except in the LM1) and the timing functions, all of which are fully adjustable.
The logic module interconnects the power block and scanner block both electrically and mechanically using a unique blade-and-socket connector concept

Product Added to Cart
Banner Engineering
Logic Module; On/Off (no timing function) Light Operate; Blade & Socket
Allied Stock #: 70168889
Mfr's Part #: LM1
$31.570 Each
Quantity added: